
DEM-OPA-SC-1A-EVM | |
---|---|
DigiKey Part Number | 296-DEM-OPA-SC-1A-EVM-ND |
Manufacturer | |
Manufacturer Product Number | DEM-OPA-SC-1A-EVM |
Description | EVAL BOARD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SC-70-6 Package - 1 - Single Channels per IC Standard (General Purpose) Amplifier Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Channels per IC | 1 - Single | |
Amplifier Type | Standard (General Purpose) | |
Output Type | Single-Ended | |
Slew Rate | - | |
-3db Bandwidth | - | |
Gain Bandwidth Product | - | |
Current - Output / Channel | - | |
Current - Supply (Main IC) | - | |
Voltage - Supply, Single/Dual (±) | - | |
Utilized IC / Part | SC-70-6 Package | |
Contents | Unpopulated (Bare) Board(s) | |
Note | - | |
Base Product Number | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 20,59000 € | 20,59 € |
Unit Price without VAT: | 20,59000 € |
---|---|
Unit Price with VAT: | 24,70800 € |