16 Bit Analog to Digital Converter 16 Input 4 64-NFBGA (8x8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DDC316CZXGR

DigiKey Part Number
296-45500-2-ND - Tape & Reel (TR)
296-45500-1-ND - Cut Tape (CT)
296-45500-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DDC316CZXGR
Description
IC ADC 16BIT 16 CHAN 64NFBGA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
16 Bit Analog to Digital Converter 16 Input 4 64-NFBGA (8x8)
Datasheet
 Datasheet
EDA/CAD Models
DDC316CZXGR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
16
Sampling Rate (Per Second)
100k
Number of Inputs
16
Input Type
Single Ended
Data Interface
Serial
Configuration
ADC
Ratio - S/H:ADC
0:1
Number of A/D Converters
4
Architecture
-
Reference Type
External
Voltage - Supply, Analog
4.75V ~ 5.25V
Voltage - Supply, Digital
3V ~ 3.6V
Features
Simultaneous Sampling
Operating Temperature
0°C ~ 70°C
Package / Case
64-LFBGA
Supplier Device Package
64-NFBGA (8x8)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 903
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1101,48000 €101,48 €
1085,36400 €853,64 €
2581,33960 €2 033,49 €
10076,91900 €7 691,90 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00072,49715 €72 497,15 €
Manufacturers Standard Package
Unit Price without VAT:101,48000 €
Unit Price with VAT:121,77600 €