DCV010512P
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DCV010512P
14-DIP, 7 Leads Pkg
7-PDIP

DCP022415DP

DigiKey Part Number
DCP022415DP-ND
Manufacturer
Manufacturer Product Number
DCP022415DP
Description
DC DC CONVERTER +/-15V 2W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 15V -15V 67mA, 67mA 21.6V - 26.4V Input
Datasheet
 Datasheet
EDA/CAD Models
DCP022415DP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
2
Voltage - Input (Min)
21.6V
Voltage - Input (Max)
26.4V
Voltage - Output 1
Voltage - Output 2
-15V
Voltage - Output 3
-
Current - Output (Max)
67mA, 67mA
Power (Watts)
2 W
Voltage - Isolation
1 kV
Applications
ITE (Commercial)
Features
OTP
Operating Temperature
-40°C ~ 85°C
Efficiency
79%
Mounting Type
Through Hole
Package / Case
14-DIP (0.300", 7.62mm), 7 Leads
Size / Dimension
0.78" L x 0.33" W x 0.21" H (19.7mm x 8.3mm x 5.3mm)
Supplier Device Package
7-PDIP
Control Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
119,51000 €19,51 €
518,78000 €93,90 €
1018,47600 €184,76 €
2518,08080 €452,02 €
5017,78680 €889,34 €
10017,49710 €1 749,71 €
25017,12112 €4 280,28 €
50016,84168 €8 420,84 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:19,51000 €
Unit Price with VAT:23,41200 €

Other Suppliers on DigiKey

126In Stock
Ships from Rochester Electronics, LLC