MFR Recommended
Similar
Similar

DAC8801IDGKTG4 | |
|---|---|
DigiKey Part Number | DAC8801IDGKTG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DAC8801IDGKTG4 |
Description | IC DAC 14BIT 8-VSSOP |
Customer Reference | |
Detailed Description | 14 Bit Digital to Analog Converter 1 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DAC8801IDGKTG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Number of Bits | 14 | |
Number of D/A Converters | 1 | |
Settling Time | 500ns (Typ) | |
Output Type | Current - Unbuffered | |
Differential Output | No | |
Data Interface | SPI | |
Reference Type | External | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | ±1 (Max), ±0.5 (Max) | |
Architecture | Multiplying DAC | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 6,51176 € | 1 627,94 € |
| 500 | 6,33984 € | 3 169,92 € |
| 750 | 6,25379 € | 4 690,34 € |
| 1 250 | 6,15841 € | 7 698,01 € |
| Unit Price without VAT: | 6,51176 € |
|---|---|
| Unit Price with VAT: | 7,81411 € |



