
DDC316CZXGR | |
|---|---|
DigiKey Part Number | 296-45500-2-ND - Tape & Reel (TR) 296-45500-1-ND - Cut Tape (CT) 296-45500-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DDC316CZXGR |
Description | IC ADC 16BIT 16 CHAN 64NFBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 16 Input 4 64-NFBGA (8x8) |
Datasheet | Datasheet |
EDA/CAD Models | DDC316CZXGR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 16 | |
Sampling Rate (Per Second) | 100k | |
Number of Inputs | 16 | |
Input Type | Single Ended | |
Data Interface | Serial | |
Configuration | ADC | |
Ratio - S/H:ADC | 0:1 | |
Number of A/D Converters | 4 | |
Architecture | - | |
Reference Type | External | |
Voltage - Supply, Analog | 4.75V ~ 5.25V | |
Voltage - Supply, Digital | 3V ~ 3.6V | |
Features | Simultaneous Sampling | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 64-LFBGA | |
Supplier Device Package | 64-NFBGA (8x8) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 101,15000 € | 101,15 € |
| 10 | 85,08600 € | 850,86 € |
| 25 | 81,07520 € | 2 026,88 € |
| 100 | 76,66870 € | 7 666,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 72,26128 € | 72 261,28 € |
| Unit Price without VAT: | 101,15000 € |
|---|---|
| Unit Price with VAT: | 121,38000 € |

