
DAC8163SDSCT | |
---|---|
DigiKey Part Number | 296-DAC8163SDSTR-ND - Tape & Reel (TR) 296-DAC8163SDSCT-ND - Cut Tape (CT) 296-DAC8163SDSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DAC8163SDSCT |
Description | IC DAC 14BIT V-OUT 10WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 14 Bit Digital to Analog Converter 2 10-WSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | DAC8163SDSCT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 14 | |
Number of D/A Converters | 2 | |
Settling Time | 10µs (Typ) | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI, DSP | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | ±1, ±0.1 | |
Architecture | String DAC | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | 10-WSON (3x3) | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 9,86000 € | 9,86 € |
10 | 7,73000 € | 77,30 € |
25 | 7,19720 € | 179,93 € |
100 | 6,61160 € | 661,16 € |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | 6,33240 € | 1 583,10 € |
500 | 6,16416 € | 3 082,08 € |
750 | 6,07989 € | 4 559,92 € |
1 250 | 5,98654 € | 7 483,17 € |
Unit Price without VAT: | 9,86000 € |
---|---|
Unit Price with VAT: | 11,83200 € |