
DAC811BH | |
|---|---|
DigiKey Part Number | DAC811BH-ND |
Manufacturer | |
Manufacturer Product Number | DAC811BH |
Description | IC DAC 12BIT V-OUT 28CDIP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 1 28-CDIP |
Datasheet | Datasheet |
EDA/CAD Models | DAC811BH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 12 | |
Number of D/A Converters | 1 | |
Settling Time | 4µs | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | Parallel | |
Reference Type | Internal | |
Voltage - Supply, Analog | ±11.4V ~ 16.5V | |
Voltage - Supply, Digital | 5V | |
INL/DNL (LSB) | ±0.125, ±0.25 | |
Architecture | R-2R | |
Operating Temperature | -25°C ~ 85°C | |
Package / Case | 28-CDIP (0.600", 15.24mm) Window | |
Supplier Device Package | 28-CDIP | |
Mounting Type | Through Hole | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | 97,94167 € | 1 175,30 € |
| Unit Price without VAT: | 97,94167 € |
|---|---|
| Unit Price with VAT: | 117,53000 € |

