16 Bit Digital to Analog Converter 4 64-LQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DAC7654YBR

DigiKey Part Number
DAC7654YBR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DAC7654YBR
Description
IC DAC 16BIT V-OUT 64LQFP
Customer Reference
Detailed Description
16 Bit Digital to Analog Converter 4 64-LQFP (10x10)
Datasheet
 Datasheet
EDA/CAD Models
DAC7654YBR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Number of Bits
16
Number of D/A Converters
4
Settling Time
15µs
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
SPI
Reference Type
Internal
Voltage - Supply, Analog
±5V
Voltage - Supply, Digital
5V
INL/DNL (LSB)
±2, ±1
Architecture
R-2R
Operating Temperature
-40°C ~ 85°C
Package / Case
64-LQFP
Supplier Device Package
64-LQFP (10x10)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 3 261 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

3 261In Stock
Ships from Rochester Electronics, LLC