10 Bit Digital to Analog Converter 1 16-DSBGA (1.62x1.62)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DAC532A3YBHR

DigiKey Part Number
296-DAC532A3YBHRTR-ND - Tape & Reel (TR)
296-DAC532A3YBHRCT-ND - Cut Tape (CT)
296-DAC532A3YBHRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DAC532A3YBHR
Description
IC DAC 10BIT 16-DSBGA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
10 Bit Digital to Analog Converter 1 16-DSBGA (1.62x1.62)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
10
Number of D/A Converters
1
Settling Time
25µs (Typ), 260µs (Typ)
Output Type
Voltage or Current - Buffered
Differential Output
No
Data Interface
I2C, SPI
Reference Type
Internal, Supply
Voltage - Supply, Analog
3V ~ 5.5V
Voltage - Supply, Digital
3V ~ 5.5V
INL/DNL (LSB)
±1.25 (Max), ±1 (Max)
Architecture
String DAC
Operating Temperature
-40°C ~ 125°C
Package / Case
16-XFBGA, DSBGA
Supplier Device Package
16-DSBGA (1.62x1.62)
Mounting Type
Surface Mount
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 984
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
12,13000 €2,13 €
101,58900 €15,89 €
251,45200 €36,30 €
1001,30140 €130,14 €
2501,22956 €307,39 €
5001,18630 €593,15 €
1 0001,15065 €1 150,65 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,10664 €3 319,92 €
6 0001,08510 €6 510,60 €
Manufacturers Standard Package
Unit Price without VAT:2,13000 €
Unit Price with VAT:2,55600 €