
DAC530A2YBHR | |
|---|---|
DigiKey Part Number | 296-DAC530A2YBHRTR-ND - Tape & Reel (TR) 296-DAC530A2YBHRCT-ND - Cut Tape (CT) 296-DAC530A2YBHRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DAC530A2YBHR |
Description | 10-BIT 300-MA CURRENT-SOURCE DAC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 Bit Digital to Analog Converter 1 16-DSBGA (1.62x1.62) |
Datasheet | Datasheet |
EDA/CAD Models | DAC530A2YBHR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 10 | |
Number of D/A Converters | 1 | |
Settling Time | 25µs (Typ), 260µs (Typ) | |
Output Type | Voltage or Current - Buffered | |
Differential Output | No | |
Data Interface | I2C, SPI | |
Reference Type | Internal, Supply | |
Voltage - Supply, Analog | 3V ~ 5.5V | |
Voltage - Supply, Digital | 3V ~ 5.5V | |
INL/DNL (LSB) | ±1.25 (Max), ±1 (Max) | |
Architecture | String DAC | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 16-XFBGA, DSBGA | |
Supplier Device Package | 16-DSBGA (1.62x1.62) | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,13000 € | 2,13 € |
| 10 | 1,58100 € | 15,81 € |
| 25 | 1,44400 € | 36,10 € |
| 100 | 1,29400 € | 129,40 € |
| 250 | 1,22240 € | 305,60 € |
| 500 | 1,17922 € | 589,61 € |
| 1 000 | 1,14369 € | 1 143,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,09980 € | 3 299,40 € |
| 6 000 | 1,07832 € | 6 469,92 € |
| Unit Price without VAT: | 2,13000 € |
|---|---|
| Unit Price with VAT: | 2,55600 € |

