10 Bit Digital to Analog Converter 4 10-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DAC104S085QIMM/NOPB

DigiKey Part Number
296-DAC104S085QIMM/NOPBTR-ND - Tape & Reel (TR)
296-DAC104S085QIMM/NOPBCT-ND - Cut Tape (CT)
296-DAC104S085QIMM/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DAC104S085QIMM/NOPB
Description
IC DAC 10BIT 10-VSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
10 Bit Digital to Analog Converter 4 10-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
DAC104S085QIMM/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply, Analog
2.7V ~ 5.5V
Manufacturer
Texas Instruments
Voltage - Supply, Digital
2.7V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
INL/DNL (LSB)
±0.7, +0.08/-0.03
Part Status
Active
Architecture
String DAC
Number of Bits
10
Operating Temperature
-40°C ~ 125°C
Number of D/A Converters
4
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Settling Time
6µs
Supplier Device Package
10-VSSOP
Output Type
Voltage - Buffered
Mounting Type
Surface Mount
Differential Output
No
Grade
Automotive
Data Interface
SPI, DSP
Qualification
AEC-Q100
Reference Type
External
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 418
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
16,26000 €6,26 €
104,83200 €48,32 €
254,47400 €111,85 €
1004,08030 €408,03 €
2503,89268 €973,17 €
5003,77960 €1 889,80 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0003,98805 €3 988,05 €
Manufacturers Standard Package
Unit Price without VAT:6,26000 €
Unit Price with VAT:7,51200 €