Parametric Equivalent
Similar
Similar
Parametric Equivalent

DAC081S101CIMM/NOPB | |
|---|---|
DigiKey Part Number | DAC081S101CIMM/NOPBTR-ND - Tape & Reel (TR) DAC081S101CIMM/NOPBCT-ND - Cut Tape (CT) DAC081S101CIMM/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DAC081S101CIMM/NOPB |
Description | IC DAC 8BIT V-OUT 8VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Digital to Analog Converter 1 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DAC081S101CIMM/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 8 | |
Number of D/A Converters | 1 | |
Settling Time | 5µs | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI, DSP | |
Reference Type | Supply | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | +0.16/-0.12, +0.04/-0.02 | |
Architecture | String DAC | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,54000 € | 1,54 € |
| 10 | 1,13100 € | 11,31 € |
| 25 | 1,02840 € | 25,71 € |
| 100 | 0,91640 € | 91,64 € |
| 250 | 0,86280 € | 215,70 € |
| 500 | 0,83052 € | 415,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,80393 € | 803,93 € |
| 2 000 | 0,78205 € | 1 564,10 € |
| 3 000 | 0,77109 € | 2 313,27 € |
| 5 000 | 0,75895 € | 3 794,75 € |
| 7 000 | 0,75185 € | 5 262,95 € |
| 10 000 | 0,74503 € | 7 450,30 € |
| Unit Price without VAT: | 1,54000 € |
|---|---|
| Unit Price with VAT: | 1,84800 € |




