
DAC081S101CIMM/NOPB | |
|---|---|
DigiKey Part Number | DAC081S101CIMM/NOPBTR-ND - Tape & Reel (TR) DAC081S101CIMM/NOPBCT-ND - Cut Tape (CT) DAC081S101CIMM/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DAC081S101CIMM/NOPB |
Description | IC DAC 8BIT 8-VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Digital to Analog Converter 1 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DAC081S101CIMM/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 8 | |
Number of D/A Converters | 1 | |
Settling Time | 5µs | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI, DSP | |
Reference Type | Supply | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | +0.16/-0.12, +0.04/-0.02 | |
Architecture | String DAC | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,56000 € | 1,56 € |
| 10 | 1,15100 € | 11,51 € |
| 25 | 1,04640 € | 26,16 € |
| 100 | 0,93220 € | 93,22 € |
| 250 | 0,87764 € | 219,41 € |
| 500 | 0,84480 € | 422,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,81776 € | 817,76 € |
| 2 000 | 0,79550 € | 1 591,00 € |
| 3 000 | 0,78435 € | 2 353,05 € |
| 5 000 | 0,77200 € | 3 860,00 € |
| 7 000 | 0,76478 € | 5 353,46 € |
| 10 000 | 0,75784 € | 7 578,40 € |
| Unit Price without VAT: | 1,56000 € |
|---|---|
| Unit Price with VAT: | 1,87200 € |

