
CY74FCT841ATSOC | |
|---|---|
DigiKey Part Number | CY74FCT841ATSOC-ND |
Manufacturer | |
Manufacturer Product Number | CY74FCT841ATSOC |
Description | IC D-TYPE TRANSP 10:10 24-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 10:10 IC Tri-State 24-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CY74FCT841ATSOC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | D-Type Transparent Latch | |
Circuit | 10:10 | |
Output Type | Tri-State | |
Voltage - Supply | 4.75V ~ 5.25V | |
Independent Circuits | 1 | |
Delay Time - Propagation | 1.5ns | |
Current - Output High, Low | 32mA, 64mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,88000 € | 1,88 € |
| 10 | 1,39200 € | 13,92 € |
| 25 | 1,26960 € | 31,74 € |
| 100 | 1,13510 € | 113,51 € |
| 250 | 1,07100 € | 267,75 € |
| 500 | 1,03234 € | 516,17 € |
| 1 000 | 1,00050 € | 1 000,50 € |
| 2 500 | 0,96689 € | 2 417,22 € |
| 5 000 | 0,94664 € | 4 733,20 € |
| Unit Price without VAT: | 1,88000 € |
|---|---|
| Unit Price with VAT: | 2,25600 € |

