
DAC084S085CIMMX/NOPB | |
|---|---|
DigiKey Part Number | 296-38082-2-ND - Tape & Reel (TR) 296-38082-1-ND - Cut Tape (CT) 296-38082-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DAC084S085CIMMX/NOPB |
Description | IC DAC 8BIT V-OUT 10VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Digital to Analog Converter 4 10-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DAC084S085CIMMX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 8 | |
Number of D/A Converters | 4 | |
Settling Time | 4.5µs | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI, DSP | |
Reference Type | External | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | ±0.14, +0.04 (Max) | |
Architecture | String DAC | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-VSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,21000 € | 3,21 € |
| 10 | 2,42300 € | 24,23 € |
| 25 | 2,22480 € | 55,62 € |
| 100 | 2,00770 € | 200,77 € |
| 250 | 1,90416 € | 476,04 € |
| 500 | 1,84178 € | 920,89 € |
| 1 000 | 1,79044 € | 1 790,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 1,71957 € | 6 018,49 € |
| Unit Price without VAT: | 3,21000 € |
|---|---|
| Unit Price with VAT: | 3,85200 € |

