
SN7416NSR | |
|---|---|
DigiKey Part Number | 296-28862-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN7416NSR |
Description | IC INVERTER 6CH 1-INP 14SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Open Collector 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN7416NSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | Open Collector | |
Voltage - Supply | 4.75V ~ 5.25V | |
Current - Output High, Low | -, 40mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 23ns @ 5V, 15pF | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SO | |
Package / Case | 14-SOIC (0.209", 5.30mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 1,28215 € | 2 564,30 € |
| 4 000 | 1,25516 € | 5 020,64 € |
| 6 000 | 1,24164 € | 7 449,84 € |
| Unit Price without VAT: | 1,28215 € |
|---|---|
| Unit Price with VAT: | 1,53858 € |


