
CY74FCT240TQCT | |
|---|---|
DigiKey Part Number | 296-14570-2-ND - Tape & Reel (TR) 296-14570-1-ND - Cut Tape (CT) 296-14570-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CY74FCT240TQCT |
Description | IC BUFFER INVERT 5.25V 20-SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | CY74FCT240TQCT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 32mA, 64mA | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 20-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,75000 € | 0,75 € |
| 10 | 0,53600 € | 5,36 € |
| 25 | 0,48280 € | 12,07 € |
| 100 | 0,42430 € | 42,43 € |
| 250 | 0,39640 € | 99,10 € |
| 500 | 0,37952 € | 189,76 € |
| 1 000 | 0,37776 € | 377,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,35103 € | 877,58 € |
| 5 000 | 0,34221 € | 1 711,05 € |
| 7 500 | 0,33779 € | 2 533,42 € |
| 12 500 | 0,33290 € | 4 161,25 € |
| 17 500 | 0,33004 € | 5 775,70 € |
| 25 000 | 0,32729 € | 8 182,25 € |
| Unit Price without VAT: | 0,75000 € |
|---|---|
| Unit Price with VAT: | 0,90000 € |

