
MAX4842AELT+T | |
---|---|
DigiKey Part Number | MAX4842AELT+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX4842AELT+T |
Description | IC OVERVOLTAGE PROT CTRL 6UDFN |
Customer Reference | |
Detailed Description | Overvoltage Protection Controller PMIC 6-µDFN (1.5x1) |
Datasheet | Datasheet |
EDA/CAD Models | MAX4842AELT+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Applications | Overvoltage Protection Controller | |
Current - Supply | 75µA | |
Voltage - Supply | 1.2V ~ 28V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-WFDFN | |
Supplier Device Package | 6-µDFN (1.5x1) | |
Base Product Number |