
CSSTV32852GKFREP | |
|---|---|
DigiKey Part Number | 296-23465-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CSSTV32852GKFREP |
Description | IC REGISTER BUFF 24-48BIT 114BGA |
Customer Reference | |
Detailed Description | Registered Buffer with SSTL_2 Compatible I/O for DDR IC 114-BGA MICROSTAR (16x5.5) |
Datasheet | Datasheet |
EDA/CAD Models | CSSTV32852GKFREP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Logic Type | Registered Buffer with SSTL_2 Compatible I/O for DDR | |
Supply Voltage | 2.3V ~ 2.7V | |
Number of Bits | 24, 48 | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 114-LFBGA | |
Supplier Device Package | 114-BGA MICROSTAR (16x5.5) | |
Base Product Number |

