CSD95480RWJ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSD95480RWJT

DigiKey Part Number
296-CSD95480RWJTTR-ND - Tape & Reel (TR)
296-CSD95480RWJTCT-ND - Cut Tape (CT)
296-CSD95480RWJTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSD95480RWJT
Description
IC HALF BRIDGE DRIVER 70A 41VQFN
Customer Reference
Detailed Description
Half Bridge Driver Synchronous Buck Converters Power MOSFET 41-VQFN-CLIP (5x6)
Datasheet
 Datasheet
EDA/CAD Models
CSD95480RWJT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Output Configuration
Half Bridge
Applications
Synchronous Buck Converters
Interface
PWM
Load Type
Inductive, Capacitive
Technology
Power MOSFET
Rds On (Typ)
-
Current - Output / Channel
70A
Current - Peak Output
90A
Voltage - Supply
4.5V ~ 5.5V
Voltage - Load
4.5V ~ 16V
Operating Temperature
-40°C ~ 125°C (TJ)
Features
Bootstrap Circuit
Fault Protection
Shoot-Through
Mounting Type
Surface Mount
Package / Case
41-PowerTFQFN
Supplier Device Package
41-VQFN-CLIP (5x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Not recommended for new design, minimums may apply View Alternative Package Types
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,38000 €7,38 €
105,03700 €50,37 €
1003,96230 €396,23 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2503,36376 €840,94 €
5003,23714 €1 618,57 €
Manufacturers Standard Package
Unit Price without VAT:7,38000 €
Unit Price with VAT:8,85600 €