



BJ157 | |
|---|---|
DigiKey Part Number | 1097-1012-ND |
Manufacturer | |
Manufacturer Product Number | BJ157 |
Description | CONN TRS JACK STR SOLDER |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | TRS, Twinaxial/Triaxial Connector Jack, Female Socket Non-Constant Panel Mount Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | BJ157 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder Cup | |
Shield Termination | Solder | |
Impedance | Non-Constant | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Rear Side Nut | |
Cable Group | - | |
Fastening Type | Bayonet Lock | |
Frequency - Max | 500 MHz | |
Number of Ports | 1 | |
Features | Three Lug | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | 3 pcs - 1 Connector, 1 Nut, 1 Washer | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Plating | Gold | |
Dielectric Material | - | |
Operating Temperature | -65°C ~ 200°C | |
Voltage Rating | 400 V | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,00000 € | 23,00 € |
| 10 | 19,55100 € | 195,51 € |
| 25 | 18,38160 € | 459,54 € |
| Unit Price without VAT: | 23,00000 € |
|---|---|
| Unit Price with VAT: | 27,60000 € |





