
BQ24133RGYT | |
|---|---|
DigiKey Part Number | 296-28314-2-ND - Tape & Reel (TR) 296-28314-1-ND - Cut Tape (CT) 296-28314-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ24133RGYT |
Description | IC BATT CHG LI-ION 1-3CEL 24VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 24-VQFN (5.5x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | BQ24133RGYT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 ~ 3 | |
Current - Charging | Constant - Programmable | |
Programmable Features | Current | |
Fault Protection | Over Current, Over Temperature, Over Voltage | |
Charge Current - Max | 2.5A | |
Battery Pack Voltage | 4.2V | |
Voltage - Supply (Max) | 17V | |
Interface | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-VQFN (5.5x3.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,68000 € | 3,68 € |
| 10 | 2,79100 € | 27,91 € |
| 25 | 2,56840 € | 64,21 € |
| 100 | 2,32300 € | 232,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 2,20608 € | 551,52 € |
| 500 | 2,13556 € | 1 067,78 € |
| 750 | 2,10029 € | 1 575,22 € |
| 1 250 | 2,06117 € | 2 576,46 € |
| 1 750 | 2,03831 € | 3 567,04 € |
| 2 500 | 2,01633 € | 5 040,82 € |
| Unit Price without VAT: | 3,68000 € |
|---|---|
| Unit Price with VAT: | 4,41600 € |

