
CSD18514Q5AT | |
|---|---|
DigiKey Part Number | 296-45232-2-ND - Tape & Reel (TR) 296-45232-1-ND - Cut Tape (CT) 296-45232-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSD18514Q5AT |
Description | MOSFET N-CH 40V 89A 8VSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 89A (Tc) 74W (Tc) Surface Mount 8-VSONP (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | CSD18514Q5AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 7.9mOhm @ 15A, 10V | |
Vgs(th) (Max) @ Id | 2.4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 40 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2683 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 74W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-VSONP (5x6) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,84000 € | 1,84 € |
| 10 | 1,18000 € | 11,80 € |
| 100 | 0,80000 € | 80,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,69948 € | 174,87 € |
| 500 | 0,63730 € | 318,65 € |
| 750 | 0,60560 € | 454,20 € |
| 1 250 | 0,56998 € | 712,48 € |
| 1 750 | 0,54888 € | 960,54 € |
| 2 500 | 0,52837 € | 1 320,92 € |
| 6 250 | 0,49700 € | 3 106,25 € |
| Unit Price without VAT: | 1,84000 € |
|---|---|
| Unit Price with VAT: | 2,20800 € |


