


TPS7A1901DRBT | |
|---|---|
DigiKey Part Number | 296-45026-2-ND - Tape & Reel (TR) 296-45026-1-ND - Cut Tape (CT) 296-45026-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7A1901DRBT |
Description | IC REG LIN POS ADJ 450MA 8-SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 450mA 8-SON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS7A1901DRBT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | 1.5V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.45V @ 400mA | |
Current - Output | ||
Current - Quiescent (Iq) | 40 µA | |
PSRR | 45dB (100kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-VDFN Exposed Pad | |
Supplier Device Package | 8-SON (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,69000 € | 1,69 € |
| 10 | 1,24300 € | 12,43 € |
| 25 | 1,13200 € | 28,30 € |
| 100 | 1,01020 € | 101,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,95200 € | 238,00 € |
| 500 | 0,91698 € | 458,49 € |
| 750 | 0,89944 € | 674,58 € |
| 1 250 | 0,87999 € | 1 099,99 € |
| 1 750 | 0,86863 € | 1 520,10 € |
| 2 500 | 0,85770 € | 2 144,25 € |
| 6 250 | 0,83416 € | 5 213,50 € |
| Unit Price without VAT: | 1,69000 € |
|---|---|
| Unit Price with VAT: | 2,02800 € |








