LCD Driver 20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

COP472WM-3/63SN

DigiKey Part Number
COP472WM-3/63SN-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
COP472WM-3/63SN
Description
IC DRVR 36 SEG 4 1/2 DGT 20SOIC
Customer Reference
Detailed Description
LCD Driver 20-SOIC
EDA/CAD Models
COP472WM-3/63SN Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Display Type
LCD
Configuration
36 Segment
Interface
Serial
Digits or Characters
4.5 Digits
Current - Supply
250 µA
Voltage - Supply
3V ~ 5.5V
Operating Temperature
0°C ~ 70°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
20-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.