
CLV8T594QWBQBRQ1 | |
|---|---|
DigiKey Part Number | 296-CLV8T594QWBQBRQ1TR-ND - Tape & Reel (TR) 296-CLV8T594QWBQBRQ1CT-ND - Cut Tape (CT) 296-CLV8T594QWBQBRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CLV8T594QWBQBRQ1 |
Description | IC PUSH-PULL 8BIT 16-WQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shift 1 Element 8 Bit 16-WQFN (2.5x3.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Push-Pull | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Serial to Parallel, Serial | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 16-WFQFN Exposed Pad | |
Supplier Device Package | 16-WQFN (2.5x3.5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,08000 $ | 1,08 $ |
| 10 | 0,78000 $ | 7,80 $ |
| 25 | 0,70480 $ | 17,62 $ |
| 100 | 0,62200 $ | 62,20 $ |
| 250 | 0,58240 $ | 145,60 $ |
| 500 | 0,56152 $ | 280,76 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,51471 $ | 1 544,13 $ |
| 6 000 | 0,50285 $ | 3 017,10 $ |
| 9 000 | 0,49691 $ | 4 472,19 $ |
| 15 000 | 0,49033 $ | 7 354,95 $ |
| Unit Price without VAT: | 1,08000 $ |
|---|---|
| Unit Price with VAT: | 1,29600 $ |

