Similar

CLC016AJQ-TR13/NOPB | |
|---|---|
DigiKey Part Number | CLC016AJQ-TR13/NOPB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CLC016AJQ-TR13/NOPB |
Description | IC PHASE LOCK LOOP 28PLCC |
Customer Reference | |
Detailed Description | Phase Lock Loop (PLL) IC 1 28-LCC (J-Lead) |
EDA/CAD Models | CLC016AJQ-TR13/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Phase Lock Loop (PLL) | |
PLL | Yes | |
Input | ECL, PECL | |
Output | ECL, PECL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:2 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | - | |
Divider/Multiplier | No/No | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-LCC (J-Lead) | |
Supplier Device Package | 28-PLCC (11.51x11.51) | |
Base Product Number |


