
CLC007BMX/NOPB | |
|---|---|
DigiKey Part Number | 296-35240-2-ND - Tape & Reel (TR) 296-35240-1-ND - Cut Tape (CT) 296-35240-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CLC007BMX/NOPB |
Description | IC TRANSCEIVER 1/0 8SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1/0 Driver 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CLC007BMX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Driver | |
Protocol | - | |
Number of Drivers/Receivers | 1/0 | |
Duplex | - | |
Data Rate | 400Mbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,01000 € | 8,01 € |
| 10 | 6,23700 € | 62,37 € |
| 25 | 5,79280 € | 144,82 € |
| 100 | 5,30590 € | 530,59 € |
| 250 | 5,07372 € | 1 268,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 4,69696 € | 11 742,40 € |
| Unit Price without VAT: | 8,01000 € |
|---|---|
| Unit Price with VAT: | 9,61200 € |

