
CLC007BM/NOPB | |
|---|---|
DigiKey Part Number | CLC007BM/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | CLC007BM/NOPB |
Description | IC TRANSCEIVER 1/0 8SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1/0 Driver 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CLC007BM/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Driver | |
Protocol | - | |
Number of Drivers/Receivers | 1/0 | |
Duplex | - | |
Data Rate | 400Mbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,53000 € | 9,53 € |
| 10 | 7,46300 € | 74,63 € |
| 95 | 6,39495 € | 607,52 € |
| 190 | 6,18063 € | 1 174,32 € |
| 285 | 6,07333 € | 1 730,90 € |
| 570 | 5,91591 € | 3 372,07 € |
| 1 045 | 5,80130 € | 6 062,36 € |
| Unit Price without VAT: | 9,53000 € |
|---|---|
| Unit Price with VAT: | 11,43600 € |

