CDCVF310PWRG4 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 1 329
Unit Price: 4,48000 €
Datasheet

Direct


Renesas Electronics Corporation
In Stock: 8
Unit Price: 3,98000 €
Datasheet

Direct


Renesas Electronics Corporation
In Stock: 3 320
Unit Price: 3,98000 €
Datasheet
Clock Fanout Buffer (Distribution) IC 1:10 200 MHz 24-TSSOP (0.173", 4.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDCVF310PWRG4

DigiKey Part Number
CDCVF310PWRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CDCVF310PWRG4
Description
IC CLK BUF 1:10 200MHZ 24TSSOP
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution) IC 1:10 200 MHz 24-TSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
EDA/CAD Models
CDCVF310PWRG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Fanout Buffer (Distribution)
Number of Circuits
1
Ratio - Input:Output
1:10
Differential - Input:Output
No/No
Input
LVTTL
Output
LVTTL
Frequency - Max
200 MHz
Voltage - Supply
2.3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
24-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
24-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes