


CDCVF2510APW | |
|---|---|
DigiKey Part Number | 296-18407-5-ND |
Manufacturer | |
Manufacturer Product Number | CDCVF2510APW |
Description | IC PLL CLOCK DRIVER 24TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | PLL Clock Driver IC 175MHz 1 24-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | CDCVF2510APW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | PLL Clock Driver | |
PLL | Yes with Bypass | |
Input | LVTTL | |
Output | LVTTL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 2:11 | |
Differential - Input:Output | No/No | |
Frequency - Max | 175MHz | |
Divider/Multiplier | No/No | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | 0°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,44000 € | 5,44 € |
| 10 | 4,18000 € | 41,80 € |
| 60 | 3,63017 € | 217,81 € |
| 120 | 3,48133 € | 417,76 € |
| 300 | 3,32427 € | 997,28 € |
| 540 | 3,24285 € | 1 751,14 € |
| 1 020 | 3,16863 € | 3 232,00 € |
| 2 520 | 3,08352 € | 7 770,47 € |
| Unit Price without VAT: | 5,44000 € |
|---|---|
| Unit Price with VAT: | 6,52800 € |

