PLL Clock Driver IC 180MHz 1 48-TFSOP (0.240", 6.10mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDCV857ADGG

DigiKey Part Number
296-11575-5-ND
Manufacturer
Manufacturer Product Number
CDCV857ADGG
Description
IC PLL CLOCK DRIVER 48TSSOP
Customer Reference
Detailed Description
PLL Clock Driver IC 180MHz 1 48-TFSOP (0.240", 6.10mm Width)
Datasheet
 Datasheet
EDA/CAD Models
CDCV857ADGG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Not For New Designs
DigiKey Programmable
Not Verified
Type
PLL Clock Driver
PLL
Yes with Bypass
Input
Clock
Output
Clock
Number of Circuits
1
Ratio - Input:Output
1:10
Differential - Input:Output
Yes/Yes
Frequency - Max
180MHz
Divider/Multiplier
No/No
Voltage - Supply
2.3V ~ 2.7V
Operating Temperature
0°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
48-TFSOP (0.240", 6.10mm Width)
Supplier Device Package
48-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Marketplace Stock: 13 959 View Now
Not recommended for new design, minimums may apply View Alternative Package Types
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1606,24906 €999,85 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:6,24906 €
Unit Price with VAT:7,49887 €

Other Suppliers on DigiKey

13 959In Stock
Ships from Rochester Electronics, LLC