Memory, RDRAM IC 400MHz 1 Output 24-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDCR83ADBQG4

DigiKey Part Number
CDCR83ADBQG4-ND
Manufacturer
Manufacturer Product Number
CDCR83ADBQG4
Description
IC CLK/FREQ GEN MEMORY 24-SSOP
Customer Reference
Detailed Description
Memory, RDRAM Clock/Frequency Generator, Multiplexer IC 400MHz 1 Output 24-SSOP
Datasheet
 Datasheet
EDA/CAD Models
CDCR83ADBQG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
PLL
Yes
Main Purpose
Memory, RDRAM
Input
TTL
Output
Clock
Number of Circuits
1
Ratio - Input:Output
1:1
Differential - Input:Output
No/Yes
Frequency - Max
400MHz
Voltage - Supply
3.135V ~ 3.465V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
24-SSOP (0.154", 3.90mm Width)
Supplier Device Package
24-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types