MFR Recommended

CDCM7005RGZTG4 | |
|---|---|
DigiKey Part Number | CDCM7005RGZTG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDCM7005RGZTG4 |
Description | IC CLOCK SYNCHRONIZER 48VQFN |
Customer Reference | |
Detailed Description | Clock Synchronizer and Jitter Cleaner IC 1.5GHz 1 48-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | CDCM7005RGZTG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
DigiKey Programmable | Not Verified | |
Type | Clock Synchronizer and Jitter Cleaner | |
PLL | Yes with Bypass | |
Input | LVCMOS, LVPECL | |
Output | LVCMOS, LVPECL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 3:10 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | 1.5GHz | |
Divider/Multiplier | Yes/No | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-VQFN (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 12,65036 € | 3 162,59 € |
| 500 | 12,35316 € | 6 176,58 € |
| Unit Price without VAT: | 12,65036 € |
|---|---|
| Unit Price with VAT: | 15,18043 € |


