Clock Generator IC 800MHz 1 48-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDCM6208V1FRGZT

DigiKey Part Number
296-44815-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CDCM6208V1FRGZT
Description
IC CLOCK GENERATOR 48VQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Clock Generator IC 800MHz 1 48-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
CDCM6208V1FRGZT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Type
Clock Generator
PLL
Yes with Bypass
Input
CML, LVCMOS, LVDS, LVPECL, Crystal
Output
CML, HCSL, LVCMOS, LVDS, LVPECL
Number of Circuits
1
Ratio - Input:Output
2:8
Differential - Input:Output
Yes/Yes
Frequency - Max
800MHz
Divider/Multiplier
Yes/No
Voltage - Supply
1.71V ~ 3.465V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
48-VFQFN Exposed Pad
Supplier Device Package
48-VQFN (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2508,75440 €2 188,60 €
5008,53516 €4 267,58 €
7508,42537 €6 319,03 €
Manufacturers Standard Package
Unit Price without VAT:8,75440 €
Unit Price with VAT:10,50528 €