
CDCR61APWR | |
|---|---|
DigiKey Part Number | 296-6719-2-ND - Tape & Reel (TR) 296-6719-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDCR61APWR |
Description | IC CLK/FREQ GEN MEMORY 16-TSSOP |
Customer Reference | |
Detailed Description | Memory, RDRAM Clock/Frequency Generator, Multiplexer IC 400MHz 1 Output 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CDCR61APWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Digi-Reel® | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
PLL | Yes | |
Main Purpose | Memory, RDRAM | |
Input | Crystal | |
Output | LVCMOS | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:2 | |
Differential - Input:Output | No/Yes | |
Frequency - Max | 400MHz | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | 0°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |

