
CDC706PWR | |
|---|---|
DigiKey Part Number | CDC706PWR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDC706PWR |
Description | IC PLL FREQ SYNTH 20TSSOP |
Customer Reference | |
Detailed Description | PLL Frequency Synthesizer IC 300MHz 1 20-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | CDC706PWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Type | PLL Frequency Synthesizer | |
PLL | Yes with Bypass | |
Input | LVCMOS, Crystal | |
Output | LVCMOS | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:6 | |
Differential - Input:Output | Yes/No | |
Frequency - Max | 300MHz | |
Divider/Multiplier | Yes/Yes | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 5,91839 € | 11 836,78 € |
| Unit Price without VAT: | 5,91839 € |
|---|---|
| Unit Price with VAT: | 7,10207 € |

