CDCV857AGQLR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 0,00000 €
Datasheet
PLL Clock Driver IC 180MHz 1 56-VFBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDCV857AGQLR

DigiKey Part Number
296-13775-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CDCV857AGQLR
Description
IC PLL CLOCK DRIVER 56BGA
Customer Reference
Detailed Description
PLL Clock Driver IC 180MHz 1 56-VFBGA
Datasheet
 Datasheet
EDA/CAD Models
CDCV857AGQLR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
PLL Clock Driver
PLL
Yes with Bypass
Input
Clock
Output
Clock
Number of Circuits
1
Ratio - Input:Output
1:10
Differential - Input:Output
Yes/Yes
Frequency - Max
180MHz
Divider/Multiplier
No/No
Voltage - Supply
2.3V ~ 2.7V
Operating Temperature
0°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
56-VFBGA
Supplier Device Package
56-BGA Microstar Junior (7x4.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 8 576 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

8 576In Stock
Ships from Rochester Electronics, LLC