Similar

CDC421212RGER | |
|---|---|
DigiKey Part Number | CDC421212RGER-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDC421212RGER |
Description | IC CLOCK GENERATOR 24VQFN |
Customer Reference | |
Detailed Description | Clock Generator IC 212.5MHz 1 24-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | CDC421212RGER Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Clock Generator | |
PLL | Yes | |
Input | LVCMOS, Crystal | |
Output | LVPECL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:1 | |
Differential - Input:Output | No/Yes | |
Frequency - Max | 212.5MHz | |
Divider/Multiplier | Yes/No | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-VQFN (4x4) | |
Base Product Number |


