
DAC8801IDGKT | |
|---|---|
DigiKey Part Number | 296-17641-2-ND - Tape & Reel (TR) 296-17641-1-ND - Cut Tape (CT) 296-17641-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DAC8801IDGKT |
Description | IC DAC 14BIT A-OUT 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 14 Bit Digital to Analog Converter 1 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DAC8801IDGKT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 14 | |
Number of D/A Converters | 1 | |
Settling Time | 500ns (Typ) | |
Output Type | Current - Unbuffered | |
Differential Output | No | |
Data Interface | SPI | |
Reference Type | External | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | ±1 (Max), ±0.5 (Max) | |
Architecture | Multiplying DAC | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,50000 € | 10,50 € |
| 10 | 8,24900 € | 82,49 € |
| 25 | 7,68520 € | 192,13 € |
| 100 | 7,06600 € | 706,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 6,77080 € | 1 692,70 € |
| 500 | 6,59288 € | 3 296,44 € |
| 750 | 6,50383 € | 4 877,87 € |
| 1 250 | 6,40510 € | 8 006,38 € |
| Unit Price without VAT: | 10,50000 € |
|---|---|
| Unit Price with VAT: | 12,60000 € |


