


CDC2510CPW | |
|---|---|
DigiKey Part Number | 296-6686-5-ND |
Manufacturer | |
Manufacturer Product Number | CDC2510CPW |
Description | IC PLL CLOCK DRIVER 24TSSOP |
Customer Reference | |
Detailed Description | PLL Clock Driver IC 125MHz 1 24-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | CDC2510CPW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Type | PLL Clock Driver | |
PLL | Yes with Bypass | |
Input | Clock | |
Output | Clock | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:10 | |
Differential - Input:Output | No/No | |
Frequency - Max | 125MHz | |
Divider/Multiplier | No/No | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | 0°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 180 | 5,65578 € | 1 018,04 € |
| Unit Price without VAT: | 5,65578 € |
|---|---|
| Unit Price with VAT: | 6,78694 € |

