16 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD74HCT7046AM96

DigiKey Part Number
296-31619-2-ND - Tape & Reel (TR)
296-31619-1-ND - Cut Tape (CT)
296-31619-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CD74HCT7046AM96
Description
IC PHASE LOCK LOOP 16SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Phase Lock Loop (PLL) IC 38MHz 1 16-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
CD74HCT7046AM96 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Phase Lock Loop (PLL)
PLL
Yes
Input
CMOS
Output
CMOS
Number of Circuits
1
Ratio - Input:Output
1:2
Differential - Input:Output
No/No
Frequency - Max
38MHz
Divider/Multiplier
No/No
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 690
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,96000 €2,96 €
102,22900 €22,29 €
252,04520 €51,13 €
1001,84320 €184,32 €
2501,74696 €436,74 €
5001,68890 €844,45 €
1 0001,64113 €1 641,13 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5001,59069 €3 976,72 €
5 0001,56029 €7 801,45 €
Manufacturers Standard Package
Unit Price without VAT:2,96000 €
Unit Price with VAT:3,55200 €

Other Suppliers on DigiKey

3 022In Stock
Ships from Rochester Electronics, LLC