CD74HCT574QPWREP is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Nexperia USA Inc.
In Stock: 183
Unit Price: 0,40000 €
Datasheet

Direct


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,17075 €
Datasheet

Direct


NXP USA Inc.
In Stock: 0
Unit Price: 0,00000 €

Direct


onsemi
In Stock: 7 831
Unit Price: 0,55000 €
Datasheet

Similar


onsemi
In Stock: 1 850
Unit Price: 0,43000 €
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 1,20000 €
Datasheet
Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-TSSOP (0.173", 4.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD74HCT574QPWREP

DigiKey Part Number
296-22107-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CD74HCT574QPWREP
Description
IC FF D-TYPE SGL 8-BIT 20-TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-TSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
EDA/CAD Models
CD74HCT574QPWREP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Function
Standard
Type
D-Type
Output Type
Tri-State, Non-Inverted
Number of Elements
1
Number of Bits per Element
8
Clock Frequency
60 MHz
Max Propagation Delay @ V, Max CL
33ns @ 4.5V, 50pF
Trigger Type
Positive Edge
Current - Output High, Low
6mA, 6mA
Voltage - Supply
4.5V ~ 5.5V
Current - Quiescent (Iq)
8 µA
Input Capacitance
10 pF
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
20-TSSOP
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0001,62092 €3 241,84 €
4 0001,58823 €6 352,92 €
Manufacturers Standard Package
Unit Price without VAT:1,62092 €
Unit Price with VAT:1,94510 €