
SN74AHC32QPWRG4Q1 | |
|---|---|
DigiKey Part Number | 296-SN74AHC32QPWRG4Q1TR-ND - Tape & Reel (TR) 296-SN74AHC32QPWRG4Q1CT-ND - Cut Tape (CT) 296-SN74AHC32QPWRG4Q1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHC32QPWRG4Q1 |
Description | IC GATE OR 4CH 2-INP 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHC32QPWRG4Q1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.5V ~ 1.65V | |
Input Logic Level - High | 1.5V ~ 3.85V | |
Max Propagation Delay @ V, Max CL | 7.5ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,58000 € | 0,58 € |
| 10 | 0,40700 € | 4,07 € |
| 25 | 0,36520 € | 9,13 € |
| 100 | 0,31940 € | 31,94 € |
| 250 | 0,29740 € | 74,35 € |
| 500 | 0,28414 € | 142,07 € |
| 1 000 | 0,27914 € | 279,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,26428 € | 528,56 € |
| 4 000 | 0,25689 € | 1 027,56 € |
| 6 000 | 0,25320 € | 1 519,20 € |
| 10 000 | 0,24910 € | 2 491,00 € |
| 14 000 | 0,24671 € | 3 453,94 € |
| 20 000 | 0,24440 € | 4 888,00 € |
| Unit Price without VAT: | 0,58000 € |
|---|---|
| Unit Price with VAT: | 0,69600 € |

