
CD74HC368E | |
|---|---|
DigiKey Part Number | 296-33074-5-ND |
Manufacturer | |
Manufacturer Product Number | CD74HC368E |
Description | IC BUFFER INVERTING 6V 16-PDIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Inverting 2 Element 2, 4 (Hex) Bit per Element 3-State Output 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC368E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Buffer, Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 2, 4 (Hex) | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 7.8mA, 7.8mA | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,30000 € | 1,30 € |
| 10 | 0,95000 € | 9,50 € |
| 25 | 0,86160 € | 21,54 € |
| 100 | 0,76540 € | 76,54 € |
| 250 | 0,71936 € | 179,84 € |
| 500 | 0,69164 € | 345,82 € |
| 1 000 | 0,66881 € | 668,81 € |
| 2 500 | 0,64471 € | 1 611,78 € |
| 5 000 | 0,63018 € | 3 150,90 € |
| Unit Price without VAT: | 1,30000 € |
|---|---|
| Unit Price with VAT: | 1,56000 € |

