
CD74HC283MT | |
---|---|
DigiKey Part Number | 296-CD74HC283MTTR-ND - Tape & Reel (TR) 296-CD74HC283MTCT-ND - Cut Tape (CT) 296-CD74HC283MTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74HC283MT |
Description | IC BINARY FULL ADDER 4BIT 16SOIC |
Customer Reference | |
Detailed Description | Binary Full Adder with Fast Carry IC 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC283MT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Logic Type | Binary Full Adder with Fast Carry | |
Supply Voltage | 2V ~ 6V | |
Number of Bits | 4 | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,68000 € | 0,68 € |
10 | 0,48600 € | 4,86 € |
25 | 0,43640 € | 10,91 € |
100 | 0,38280 € | 38,28 € |
Unit Price without VAT: | 0,68000 € |
---|---|
Unit Price with VAT: | 0,81600 € |