
CD4572UBPWR | |
|---|---|
DigiKey Part Number | 296-38060-2-ND - Tape & Reel (TR) 296-38060-1-ND - Cut Tape (CT) 296-38060-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD4572UBPWR |
Description | IC NOR/NAND/INVERT GATE 16TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NOR/NAND/INVERT Gate Configurable 6 Circuit 8 Input (1, 1, 2, 2, 1, 1) Input 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CD4572UBPWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | NOR/NAND/INVERT Gate | |
Number of Circuits | 6 | |
Number of Inputs | 8 Input (1, 1, 2, 2, 1, 1) | |
Schmitt Trigger Input | No | |
Output Type | Differential | |
Current - Output High, Low | 6.8mA, 6.8mA | |
Voltage - Supply | 3V ~ 18V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,20000 € | 1,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,77618 € | 1 552,36 € |
| 4 000 | 0,75827 € | 3 033,08 € |
| 6 000 | 0,74931 € | 4 495,86 € |
| 10 000 | 0,73938 € | 7 393,80 € |
| Unit Price without VAT: | 1,20000 € |
|---|---|
| Unit Price with VAT: | 1,44000 € |

