
CD4527BPWR | |
|---|---|
DigiKey Part Number | 296-14160-2-ND - Tape & Reel (TR) 296-14160-1-ND - Cut Tape (CT) 296-14160-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD4527BPWR |
Description | IC BCD RATE MUX 4BIT 16TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | BCD Rate Multiplier IC 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CD4527BPWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | BCD Rate Multiplier | |
Supply Voltage | 3V ~ 18V | |
Number of Bits | 4 | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 € | 0,57 € |
| 10 | 0,40400 € | 4,04 € |
| 25 | 0,36200 € | 9,05 € |
| 100 | 0,31650 € | 31,65 € |
| 250 | 0,29472 € | 73,68 € |
| 500 | 0,28158 € | 140,79 € |
| 1 000 | 0,27076 € | 270,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,26186 € | 523,72 € |
| 4 000 | 0,25453 € | 1 018,12 € |
| 6 000 | 0,25086 € | 1 505,16 € |
| 10 000 | 0,24680 € | 2 468,00 € |
| 14 000 | 0,24442 € | 3 421,88 € |
| 20 000 | 0,24214 € | 4 842,80 € |
| Unit Price without VAT: | 0,57000 € |
|---|---|
| Unit Price with VAT: | 0,68400 € |

