
CD4527BNSR | |
|---|---|
DigiKey Part Number | 296-14159-2-ND - Tape & Reel (TR) 296-14159-1-ND - Cut Tape (CT) 296-14159-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD4527BNSR |
Description | IC BCD RATE MULTIPLIER 4BIT 16SO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | BCD Rate Multiplier IC 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | CD4527BNSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | BCD Rate Multiplier | |
Supply Voltage | 3V ~ 18V | |
Number of Bits | 4 | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,83000 € | 0,83 € |
| 10 | 0,59000 € | 5,90 € |
| 25 | 0,53280 € | 13,32 € |
| 100 | 0,46900 € | 46,90 € |
| 250 | 0,43856 € | 109,64 € |
| 500 | 0,42022 € | 210,11 € |
| 1 000 | 0,40512 € | 405,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,39269 € | 785,38 € |
| 4 000 | 0,38246 € | 1 529,84 € |
| 6 000 | 0,37734 € | 2 264,04 € |
| 10 000 | 0,37166 € | 3 716,60 € |
| 14 000 | 0,36835 € | 5 156,90 € |
| 20 000 | 0,36516 € | 7 303,20 € |
| Unit Price without VAT: | 0,83000 € |
|---|---|
| Unit Price with VAT: | 0,99600 € |

