Parametric Equivalent

CD4516BF3A | |
|---|---|
DigiKey Part Number | 296-CD4516BF3A-ND |
Manufacturer | |
Manufacturer Product Number | CD4516BF3A |
Description | IC BINARY COUNTER 4-BIT 16CDIP |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 4 Bit Positive Edge 16-CDIP |
Datasheet | Datasheet |
EDA/CAD Models | CD4516BF3A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Binary Counter | |
Direction | Up, Down | |
Number of Elements | 1 | |
Number of Bits per Element | 4 | |
Reset | Asynchronous | |
Timing | Synchronous | |
Count Rate | 11 MHz | |
Trigger Type | Positive Edge | |
Voltage - Supply | 3 V ~ 18 V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 16-CDIP (0.300", 7.62mm) | |
Supplier Device Package | 16-CDIP | |
Base Product Number |



